




CDR-02-TR | |
|---|---|
DigiKey Part Number | 2057-CDR-02-TR-ND |
Manufacturer | |
Manufacturer Product Number | CDR-02-TR |
Description | HEADER RA TH TIN 2POS .1" SINGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.200" (5.08mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 500 | 2,02084 Kč | 1 010,42 Kč |
| 1 000 | 1,92426 Kč | 1 924,26 Kč |
| 5 000 | 1,71743 Kč | 8 587,15 Kč |
| 10 000 | 1,63541 Kč | 16 354,10 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



