
CDR-02-GR | |
|---|---|
DigiKey Part Number | 2057-CDR-02-GR-ND |
Manufacturer | |
Manufacturer Product Number | CDR-02-GR |
Description | HEADER RA TH GOLD 2POS .1" SINGL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDR-02-GR Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 2,59330 Kč | 259,33 Kč |
| 500 | 2,31482 Kč | 1 157,41 Kč |
| 1 000 | 2,20416 Kč | 2 204,16 Kč |
| 5 000 | 1,96730 Kč | 9 836,50 Kč |
| 10 000 | 1,87336 Kč | 18 733,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




