7 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
2157591007
2157591007

2157591007

DigiKey Part Number
900-2157591007-ND
Manufacturer
Manufacturer Product Number
2157591007
Description
CONN RCPT HSG 7POS 3.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,18000 Kč7,18 Kč
106,04700 Kč60,47 Kč
255,67720 Kč141,93 Kč
505,40480 Kč270,24 Kč
1005,14410 Kč514,41 Kč
2504,82132 Kč1 205,33 Kč
5004,59112 Kč2 295,56 Kč
2 2004,13501 Kč9 097,02 Kč
4 4003,93757 Kč17 325,31 Kč
Manufacturers Standard Package
Unit Price without VAT:7,18000 Kč
Unit Price with VAT:8,68780 Kč