




1053252004 | |
|---|---|
DigiKey Part Number | WM14981-ND |
Manufacturer | |
Manufacturer Product Number | 1053252004 |
Description | NANOFIT TPA V0 WHT 4 CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053252004 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 4 |
Series | For Use With/Related Products Nano-Fit Housing |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 50 | 2,28040 Kč | 114,02 Kč |
| 100 | 2,16910 Kč | 216,91 Kč |
| 250 | 2,03344 Kč | 508,36 Kč |
| 950 | 1,85025 Kč | 1 757,74 Kč |
| 1 900 | 1,76184 Kč | 3 347,50 Kč |
| 2 850 | 1,71211 Kč | 4 879,51 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |












