




1053082208 | |
|---|---|
DigiKey Part Number | WM15028-ND |
Manufacturer | |
Manufacturer Product Number | 1053082208 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053082208 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Non-Gendered | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 50 | 9,20140 Kč | 460,07 Kč |
| 100 | 8,76040 Kč | 876,04 Kč |
| 250 | 8,21104 Kč | 2 052,76 Kč |
| 750 | 7,59764 Kč | 5 698,23 Kč |
| 1 500 | 7,23465 Kč | 10 851,98 Kč |
| 3 000 | 6,88930 Kč | 20 667,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |















