




2014442108 | |
|---|---|
DigiKey Part Number | WM26713-ND |
Manufacturer | |
Manufacturer Product Number | 2014442108 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 11,00280 Kč | 275,07 Kč |
| 50 | 10,47800 Kč | 523,90 Kč |
| 100 | 9,97610 Kč | 997,61 Kč |
| 250 | 9,35168 Kč | 2 337,92 Kč |
| 500 | 8,90442 Kč | 4 452,21 Kč |
| 1 000 | 8,47920 Kč | 8 479,20 Kč |
| 2 500 | 7,94825 Kč | 19 870,62 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



