Connector Header Through Hole 8 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.098" (2.50mm)
1053102208
1053102208
Example of Nano-Fit Assembly

1053102208

DigiKey Part Number
WM15070-ND
Manufacturer
Manufacturer Product Number
1053102208
Description
CONN HEADER VERT 8POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053102208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.356" (9.05mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Insulation Color
Natural
Number of Positions Loaded
All
Voltage Rating
250V
Style
Mated Stacking Heights
21.30mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
59.0µin (1.50µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 557
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,90000 Kč66,90 Kč
1056,78900 Kč567,89 Kč
15646,77423 Kč7 296,78 Kč
62442,41617 Kč26 467,69 Kč
1 09240,77495 Kč44 526,25 Kč
5 14836,55352 Kč188 177,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,90000 Kč
Unit Price with VAT:80,94900 Kč