




1053092203 | |
|---|---|
DigiKey Part Number | WM15044-ND |
Manufacturer | |
Manufacturer Product Number | 1053092203 |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053092203 Models |
Category | Insulation Height 0.356" (9.05mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 21.30mm |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 204 | 23,92539 Kč | 4 880,78 Kč |
| 612 | 22,14054 Kč | 13 550,01 Kč |
| 1 020 | 21,35682 Kč | 21 783,96 Kč |
| 5 100 | 19,06532 Kč | 97 233,13 Kč |
| 10 200 | 18,15635 Kč | 185 194,77 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |









