8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
2157591008
2157591008

2157591008

DigiKey Part Number
900-2157591008-ND
Manufacturer
Manufacturer Product Number
2157591008
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 687
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,80000 Kč13,80 Kč
1011,67900 Kč116,79 Kč
2510,95320 Kč273,83 Kč
5010,42800 Kč521,40 Kč
1009,92720 Kč992,72 Kč
2509,30548 Kč2 326,37 Kč
5008,86062 Kč4 430,31 Kč
2 0008,03467 Kč16 069,34 Kč
4 0007,65122 Kč30 604,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,80000 Kč
Unit Price with VAT:16,69800 Kč