Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157601008

DigiKey Part Number
900-2157601008-ND
Manufacturer
Manufacturer Product Number
2157601008
Description
MICRO-FIT PLUS SR RA HDR ASSY TI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157601008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.173" (4.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
9136,48110 Kč3 319,78 Kč
18234,73786 Kč6 322,29 Kč
54632,14694 Kč17 552,23 Kč
1 00130,80140 Kč30 832,20 Kč
5 00527,49739 Kč137 624,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč