
PBFS19001BK | |
|---|---|
DigiKey Part Number | 164-PBFS19001BK-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19001BK |
Description | MOUNTING PANEL 1.750" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mounting Panel 1.750" H (44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Panel | |
Size / Dimension | 1.750" H (44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 5 | 307,57800 Kč | 1 537,89 Kč |
| 10 | 287,50500 Kč | 2 875,05 Kč |
| 25 | 262,93680 Kč | 6 573,42 Kč |
| 50 | 245,76060 Kč | 12 288,03 Kč |
| 100 | 229,70340 Kč | 22 970,34 Kč |
| 250 | 228,45824 Kč | 57 114,56 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |

