
1-2112890-2 | |
|---|---|
DigiKey Part Number | 17-1-2112890-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112890-2 |
Description | CONN PLUG HSG 25POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112890-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,11000 Kč | 671,10 Kč |
| 25 | 62,90160 Kč | 1 572,54 Kč |
| 50 | 59,89460 Kč | 2 994,73 Kč |
| 100 | 57,03270 Kč | 5 703,27 Kč |
| 297 | 52,81458 Kč | 15 685,93 Kč |
| 594 | 50,29444 Kč | 29 874,90 Kč |
| 1 188 | 47,89541 Kč | 56 899,75 Kč |
| 2 673 | 45,23455 Kč | 120 911,95 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



