


2153211032 | |
|---|---|
DigiKey Part Number | 900-2153211032-ND |
Manufacturer | |
Manufacturer Product Number | 2153211032 |
Description | MINIFIT JR SR R-S 3 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153211032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,60000 Kč | 68,60 Kč |
| 10 | 58,35800 Kč | 583,58 Kč |
| 25 | 54,69120 Kč | 1 367,28 Kč |
| 50 | 52,07580 Kč | 2 603,79 Kč |
| 100 | 49,58890 Kč | 4 958,89 Kč |
| 250 | 46,48352 Kč | 11 620,88 Kč |
| 500 | 44,26526 Kč | 22 132,63 Kč |
| 1 000 | 42,15357 Kč | 42 153,57 Kč |
| 2 500 | 39,51689 Kč | 98 792,22 Kč |
| Unit Price without VAT: | 68,60000 Kč |
|---|---|
| Unit Price with VAT: | 83,00600 Kč |








