


2153212033 | |
|---|---|
DigiKey Part Number | 900-2153212033-ND |
Manufacturer | |
Manufacturer Product Number | 2153212033 |
Description | MINIFIT JR SR R-S 3 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153212033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,61000 Kč | 85,61 Kč |
| 10 | 72,75800 Kč | 727,58 Kč |
| 25 | 68,19240 Kč | 1 704,81 Kč |
| 50 | 64,93420 Kč | 3 246,71 Kč |
| 100 | 61,83300 Kč | 6 183,30 Kč |
| 250 | 57,96076 Kč | 14 490,19 Kč |
| 500 | 55,19484 Kč | 27 597,42 Kč |
| 1 000 | 52,56232 Kč | 52 562,32 Kč |
| 2 500 | 49,27517 Kč | 123 187,93 Kč |
| Unit Price without VAT: | 85,61000 Kč |
|---|---|
| Unit Price with VAT: | 103,58810 Kč |


