


2153231032 | |
|---|---|
DigiKey Part Number | 900-2153231032-ND |
Manufacturer | |
Manufacturer Product Number | 2153231032 |
Description | MINIFIT JR SR M-S 3 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153231032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,06000 Kč | 71,06 Kč |
| 10 | 60,36100 Kč | 603,61 Kč |
| 25 | 56,58120 Kč | 1 414,53 Kč |
| 50 | 53,87880 Kč | 2 693,94 Kč |
| 100 | 51,30670 Kč | 5 130,67 Kč |
| 250 | 48,09364 Kč | 12 023,41 Kč |
| 500 | 45,79866 Kč | 22 899,33 Kč |
| 1 000 | 43,61364 Kč | 43 613,64 Kč |
| 2 500 | 40,88565 Kč | 102 214,12 Kč |
| Unit Price without VAT: | 71,06000 Kč |
|---|---|
| Unit Price with VAT: | 85,98260 Kč |



