


2147512031 | |
|---|---|
DigiKey Part Number | 23-2147512031-ND |
Manufacturer | |
Manufacturer Product Number | 2147512031 |
Description | MICROFIT 3.0 SR R-S 3CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147512031 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,06000 Kč | 47,06 Kč |
| 10 | 39,91300 Kč | 399,13 Kč |
| 25 | 37,41080 Kč | 935,27 Kč |
| 50 | 35,62320 Kč | 1 781,16 Kč |
| 100 | 33,91850 Kč | 3 391,85 Kč |
| 250 | 31,79432 Kč | 7 948,58 Kč |
| 500 | 30,27642 Kč | 15 138,21 Kč |
| 1 000 | 28,83166 Kč | 28 831,66 Kč |
| 2 500 | 27,02775 Kč | 67 569,38 Kč |
| Unit Price without VAT: | 47,06000 Kč |
|---|---|
| Unit Price with VAT: | 56,94260 Kč |











