


2147531031 | |
|---|---|
DigiKey Part Number | 900-2147531031-ND |
Manufacturer | |
Manufacturer Product Number | 2147531031 |
Description | MICROFIT 3.0 SR P-S 3CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147531031 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,39000 Kč | 41,39 Kč |
| 10 | 35,17000 Kč | 351,70 Kč |
| 25 | 32,96600 Kč | 824,15 Kč |
| 50 | 31,39000 Kč | 1 569,50 Kč |
| 100 | 29,88940 Kč | 2 988,94 Kč |
| 250 | 28,01620 Kč | 7 004,05 Kč |
| 500 | 26,67858 Kč | 13 339,29 Kč |
| 1 000 | 25,40542 Kč | 25 405,42 Kč |
| 2 500 | 23,81566 Kč | 59 539,15 Kč |
| Unit Price without VAT: | 41,39000 Kč |
|---|---|
| Unit Price with VAT: | 50,08190 Kč |






