


2147531041 | |
|---|---|
DigiKey Part Number | 900-2147531041-ND |
Manufacturer | |
Manufacturer Product Number | 2147531041 |
Description | MICROFIT 3.0 SR P-S 4CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147531041 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,24000 Kč | 54,24 Kč |
| 10 | 46,05500 Kč | 460,55 Kč |
| 25 | 43,16360 Kč | 1 079,09 Kč |
| 50 | 41,09980 Kč | 2 054,99 Kč |
| 100 | 39,13630 Kč | 3 913,63 Kč |
| 250 | 36,68444 Kč | 9 171,11 Kč |
| 500 | 34,93332 Kč | 17 466,66 Kč |
| 1 000 | 33,26650 Kč | 33 266,50 Kč |
| 2 500 | 31,18520 Kč | 77 963,00 Kč |
| Unit Price without VAT: | 54,24000 Kč |
|---|---|
| Unit Price with VAT: | 65,63040 Kč |



