


2147581062 | |
|---|---|
DigiKey Part Number | 900-2147581062-ND |
Manufacturer | |
Manufacturer Product Number | 2147581062 |
Description | MICRO-FIT3.0 P-S 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147581062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 80,15800 Kč | 801,58 Kč |
| 25 | 75,12320 Kč | 1 878,08 Kč |
| 50 | 71,53640 Kč | 3 576,82 Kč |
| 100 | 68,11990 Kč | 6 811,99 Kč |
| 250 | 63,85476 Kč | 15 963,69 Kč |
| 500 | 60,80798 Kč | 30 403,99 Kč |
| 1 000 | 57,90729 Kč | 57 907,29 Kč |
| 2 500 | 54,28593 Kč | 135 714,83 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |











