


2147581022 | |
|---|---|
DigiKey Part Number | 900-2147581022-ND |
Manufacturer | |
Manufacturer Product Number | 2147581022 |
Description | MICRO-FIT3.0 P-S 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147581022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 30,03800 Kč | 300,38 Kč |
| 25 | 28,16480 Kč | 704,12 Kč |
| 50 | 26,81340 Kč | 1 340,67 Kč |
| 100 | 25,53150 Kč | 2 553,15 Kč |
| 250 | 23,93300 Kč | 5 983,25 Kč |
| 500 | 22,78958 Kč | 11 394,79 Kč |
| 1 000 | 21,70213 Kč | 21 702,13 Kč |
| 2 500 | 20,34382 Kč | 50 859,55 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |






