Connector Separator Plate For X-COM® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-319

DigiKey Part Number
2946-769-319-ND
Manufacturer
Manufacturer Product Number
769-319
Description
SEPERATOR PLATE; 1.1 MM THICK; O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Separator Plate For X-COM® Series
Datasheet
 Datasheet
EDA/CAD Models
769-319 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Separator Plate
Number of Positions
-
For Use With/Related Products
X-COM® Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,30500 Kč283,05 Kč
2526,54160 Kč663,54 Kč
5025,26900 Kč1 263,45 Kč
10024,06160 Kč2 406,16 Kč
25022,55352 Kč5 638,38 Kč
50021,47634 Kč10 738,17 Kč
1 00020,45121 Kč20 451,21 Kč
2 50019,17134 Kč47 928,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč