




2-1825136-7 | |
|---|---|
DigiKey Part Number | 2-1825136-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825136-7 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825136-7 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 12.29mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SYZQE | C&K | 7 080 | CKN1023-ND | 210,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 173,77900 Kč | 1 737,79 Kč |
| 25 | 163,87680 Kč | 4 096,92 Kč |
| 50 | 156,73740 Kč | 7 836,87 Kč |
| 100 | 149,90470 Kč | 14 990,47 Kč |
| 300 | 139,65490 Kč | 41 896,47 Kč |
| 500 | 135,12046 Kč | 67 560,23 Kč |
| 1 000 | 129,19250 Kč | 129 192,50 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |











