


2147571042 | |
|---|---|
DigiKey Part Number | 900-2147571042-ND |
Manufacturer | |
Manufacturer Product Number | 2147571042 |
Description | MICRO-FIT3.0 P-P 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147571042 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,86000 Kč | 538,60 Kč |
| 25 | 50,47920 Kč | 1 261,98 Kč |
| 50 | 48,06440 Kč | 2 403,22 Kč |
| 100 | 45,76930 Kč | 4 576,93 Kč |
| 250 | 42,90228 Kč | 10 725,57 Kč |
| 500 | 40,85454 Kč | 20 427,27 Kč |
| 1 000 | 38,90530 Kč | 38 905,30 Kč |
| 2 500 | 36,47151 Kč | 91 178,78 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |





