


2147551042 | |
|---|---|
DigiKey Part Number | 900-2147551042-ND |
Manufacturer | |
Manufacturer Product Number | 2147551042 |
Description | MICRO-FIT3.0 R-R 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147551042 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 68,70560 Kč | 1 717,64 Kč |
| 50 | 65,42560 Kč | 3 271,28 Kč |
| 100 | 62,29900 Kč | 6 229,90 Kč |
| 250 | 58,39796 Kč | 14 599,49 Kč |
| 500 | 55,61110 Kč | 27 805,55 Kč |
| 1 000 | 52,95801 Kč | 52 958,01 Kč |
| 2 500 | 49,64574 Kč | 124 114,35 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |









