


2147551043 | |
|---|---|
DigiKey Part Number | 900-2147551043-ND |
Manufacturer | |
Manufacturer Product Number | 2147551043 |
Description | MICRO-FIT3.0 R-R 4 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147551043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,35200 Kč | 873,52 Kč |
| 25 | 81,87560 Kč | 2 046,89 Kč |
| 50 | 77,96140 Kč | 3 898,07 Kč |
| 100 | 74,23840 Kč | 7 423,84 Kč |
| 250 | 69,58988 Kč | 17 397,47 Kč |
| 500 | 66,26926 Kč | 33 134,63 Kč |
| 1 000 | 63,10844 Kč | 63 108,44 Kč |
| 2 500 | 59,16186 Kč | 147 904,65 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |








