4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Conectores de alimentación Micro-Fit

2147551041

DigiKey Part Number
900-2147551041-ND
Manufacturer
Manufacturer Product Number
2147551041
Description
MICRO-FIT3.0 R-R 4 CIRCUIT 150MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2147551041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 545
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1065,80800 Kč658,08 Kč
2561,68360 Kč1 542,09 Kč
5058,73560 Kč2 936,78 Kč
10055,93030 Kč5 593,03 Kč
25052,42696 Kč13 106,74 Kč
50049,92526 Kč24 962,63 Kč
1 00047,54325 Kč47 543,25 Kč
2 50044,56943 Kč111 423,57 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč