
SF-3812F1500T-2 | |
|---|---|
DigiKey Part Number | SF-3812F1500T-2TR-ND - Tape & Reel (TR) SF-3812F1500T-2CT-ND - Cut Tape (CT) SF-3812F1500T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F1500T-2 |
Description | FUSE BRD MT 15A 250VAC/80DC 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F1500T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 141.75 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.005 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 5 | 77,39800 Kč | 386,99 Kč |
| 10 | 71,41400 Kč | 714,14 Kč |
| 50 | 59,23540 Kč | 2 961,77 Kč |
| 100 | 54,63680 Kč | 5 463,68 Kč |
| 250 | 49,07568 Kč | 12 268,92 Kč |
| 500 | 45,22550 Kč | 22 612,75 Kč |
| 1 000 | 43,37137 Kč | 43 371,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,32747 Kč | 93 318,67 Kč |
| 5 000 | 35,43413 Kč | 177 170,65 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |











