15 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0463015.ER

DigiKey Part Number
F6436TR-ND - Tape & Reel (TR)
F6436CT-ND - Cut Tape (CT)
F6436DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0463015.ER
Description
FUSE BRD MT 15A 250VAC 100VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
142.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
0.0047 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
5112,34000 Kč561,70 Kč
10103,66700 Kč1 036,67 Kč
5085,97420 Kč4 298,71 Kč
10079,28840 Kč7 928,84 Kč
25071,20168 Kč17 800,42 Kč
50065,60028 Kč32 800,14 Kč
1 00065,33024 Kč65 330,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,37431 Kč133 435,77 Kč
Manufacturers Standard Package
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč