Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage PC Pins
5500.2001
5500.2001

5500.2002

DigiKey Part Number
486-3764-ND
Manufacturer
Manufacturer Product Number
5500.2002
Description
LINE FILTER 125V/250VAC 2A TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Through Hole
Configuration
Single Stage
Termination Style
PC Pins
Voltage - Rated AC
250V
Inductance
4mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,67000 Kč235,67 Kč
10192,22500 Kč1 922,25 Kč
25177,28840 Kč4 432,21 Kč
50166,76900 Kč8 338,45 Kč
100156,87300 Kč15 687,30 Kč
250144,67960 Kč36 169,90 Kč
500136,07922 Kč68 039,61 Kč
1 000127,98019 Kč127 980,19 Kč
Manufacturers Standard Package
Unit Price without VAT:235,67000 Kč
Unit Price with VAT:285,16070 Kč