4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147571043

DigiKey Part Number
900-2147571043-ND
Manufacturer
Manufacturer Product Number
2147571043
Description
MICRO-FIT3.0 P-P 4 CIRCUIT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147571043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1071,43500 Kč714,35 Kč
2566,95000 Kč1 673,75 Kč
5063,75000 Kč3 187,50 Kč
10060,70310 Kč6 070,31 Kč
25056,90124 Kč14 225,31 Kč
50054,18618 Kč27 093,09 Kč
1 00051,60112 Kč51 601,12 Kč
2 50048,37368 Kč120 934,20 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč