


2147571023 | |
|---|---|
DigiKey Part Number | 900-2147571023-ND |
Manufacturer | |
Manufacturer Product Number | 2147571023 |
Description | MICRO-FIT3.0 P-P 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147571023 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,03000 Kč | 44,03 Kč |
| 10 | 37,41800 Kč | 374,18 Kč |
| 25 | 35,07520 Kč | 876,88 Kč |
| 50 | 33,39320 Kč | 1 669,66 Kč |
| 100 | 31,79810 Kč | 3 179,81 Kč |
| 250 | 29,80700 Kč | 7 451,75 Kč |
| 500 | 28,38396 Kč | 14 191,98 Kč |
| 1 000 | 27,02915 Kč | 27 029,15 Kč |
| 2 500 | 25,33795 Kč | 63 344,88 Kč |
| Unit Price without VAT: | 44,03000 Kč |
|---|---|
| Unit Price with VAT: | 53,27630 Kč |








