


2147551062 | |
|---|---|
DigiKey Part Number | 900-2147551062-ND |
Manufacturer | |
Manufacturer Product Number | 2147551062 |
Description | MICRO-FIT3.0 R-R 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147551062 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,28000 Kč | 91,28 Kč |
| 10 | 77,59600 Kč | 775,96 Kč |
| 25 | 72,72800 Kč | 1 818,20 Kč |
| 50 | 69,25440 Kč | 3 462,72 Kč |
| 100 | 65,94530 Kč | 6 594,53 Kč |
| 250 | 61,81676 Kč | 15 454,19 Kč |
| 500 | 58,86714 Kč | 29 433,57 Kč |
| 1 000 | 56,05924 Kč | 56 059,24 Kč |
| 2 500 | 52,55317 Kč | 131 382,93 Kč |
| Unit Price without VAT: | 91,28000 Kč |
|---|---|
| Unit Price with VAT: | 110,44880 Kč |







