


2147561061 | |
|---|---|
DigiKey Part Number | 900-2147561061-ND |
Manufacturer | |
Manufacturer Product Number | 2147561061 |
Description | MICRO-FIT3.0 R-S 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147561061 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,75500 Kč | 697,55 Kč |
| 25 | 65,37080 Kč | 1 634,27 Kč |
| 50 | 62,24640 Kč | 3 112,32 Kč |
| 100 | 59,27530 Kč | 5 927,53 Kč |
| 250 | 55,56240 Kč | 13 890,60 Kč |
| 500 | 52,91118 Kč | 26 455,59 Kč |
| 1 000 | 50,38701 Kč | 50 387,01 Kč |
| 2 500 | 47,23542 Kč | 118 088,55 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |









