


2147581061 | |
|---|---|
DigiKey Part Number | 900-2147581061-ND |
Manufacturer | |
Manufacturer Product Number | 2147581061 |
Description | MICRO-FIT3.0 P-S 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147581061 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,38000 Kč | 723,80 Kč |
| 25 | 67,83200 Kč | 1 695,80 Kč |
| 50 | 64,59400 Kč | 3 229,70 Kč |
| 100 | 61,50730 Kč | 6 150,73 Kč |
| 250 | 57,65632 Kč | 14 414,08 Kč |
| 500 | 54,90474 Kč | 27 452,37 Kč |
| 1 000 | 52,28565 Kč | 52 285,65 Kč |
| 2 500 | 49,01513 Kč | 122 537,82 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



