


2147561041 | |
|---|---|
DigiKey Part Number | 900-2147561041-ND |
Manufacturer | |
Manufacturer Product Number | 2147561041 |
Description | MICRO-FIT3.0 R-S 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147561041 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,17000 Kč | 561,70 Kč |
| 25 | 52,63760 Kč | 1 315,94 Kč |
| 50 | 50,12640 Kč | 2 506,32 Kč |
| 100 | 47,73060 Kč | 4 773,06 Kč |
| 250 | 44,74084 Kč | 11 185,21 Kč |
| 500 | 42,60536 Kč | 21 302,68 Kč |
| 1 000 | 40,57234 Kč | 40 572,34 Kč |
| 2 500 | 38,03452 Kč | 95 086,30 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |








