


2147561042 | |
|---|---|
DigiKey Part Number | 900-2147561042-ND |
Manufacturer | |
Manufacturer Product Number | 2147561042 |
Description | MICRO-FIT3.0 R-S 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147561042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,82000 Kč | 64,82 Kč |
| 10 | 55,12600 Kč | 551,26 Kč |
| 25 | 51,67520 Kč | 1 291,88 Kč |
| 50 | 49,20340 Kč | 2 460,17 Kč |
| 100 | 46,85240 Kč | 4 685,24 Kč |
| 250 | 43,91868 Kč | 10 979,67 Kč |
| 500 | 41,82286 Kč | 20 911,43 Kč |
| 1 000 | 39,82758 Kč | 39 827,58 Kč |
| 2 500 | 37,33627 Kč | 93 340,68 Kč |
| Unit Price without VAT: | 64,82000 Kč |
|---|---|
| Unit Price with VAT: | 78,43220 Kč |











