


2147581041 | |
|---|---|
DigiKey Part Number | 900-2147581041-ND |
Manufacturer | |
Manufacturer Product Number | 2147581041 |
Description | MICRO-FIT3.0 P-S 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147581041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,39500 Kč | 503,95 Kč |
| 25 | 47,22880 Kč | 1 180,72 Kč |
| 50 | 44,96940 Kč | 2 248,47 Kč |
| 100 | 42,82330 Kč | 4 282,33 Kč |
| 250 | 40,14060 Kč | 10 035,15 Kč |
| 500 | 38,22434 Kč | 19 112,17 Kč |
| 1 000 | 36,40024 Kč | 36 400,24 Kč |
| 2 500 | 34,12318 Kč | 85 307,95 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |









