


2147522032 | |
|---|---|
DigiKey Part Number | 900-2147522032-ND |
Manufacturer | |
Manufacturer Product Number | 2147522032 |
Description | MICROFIT 3.0 SR P-P 3CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147522032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,24000 Kč | 54,24 Kč |
| 10 | 46,05500 Kč | 460,55 Kč |
| 25 | 43,17120 Kč | 1 079,28 Kč |
| 50 | 41,10740 Kč | 2 055,37 Kč |
| 100 | 39,14200 Kč | 3 914,20 Kč |
| 250 | 36,69048 Kč | 9 172,62 Kč |
| 500 | 34,93938 Kč | 17 469,69 Kč |
| 1 000 | 33,27236 Kč | 33 272,36 Kč |
| 2 500 | 31,19080 Kč | 77 977,00 Kč |
| Unit Price without VAT: | 54,24000 Kč |
|---|---|
| Unit Price with VAT: | 65,63040 Kč |


