
696010-2 | |
|---|---|
DigiKey Part Number | A136426TR-ND - Tape & Reel (TR) A136426CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696010-2 |
Description | CONN SPLICE 14-16 TO 18-22 AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Transparent, Blue Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 696010-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 to 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area, Step Up/Step Down | |
Color | Transparent, Blue Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 25 | 43,88600 Kč | 1 097,15 Kč |
| 50 | 41,78600 Kč | 2 089,30 Kč |
| 100 | 39,79120 Kč | 3 979,12 Kč |
| 250 | 37,29832 Kč | 9 324,58 Kč |
| 500 | 35,51770 Kč | 17 758,85 Kč |
| 1 000 | 34,88251 Kč | 34 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,65794 Kč | 81 644,85 Kč |
| 5 000 | 31,10081 Kč | 155 504,05 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |






