




0022552201 | |
|---|---|
DigiKey Part Number | WM2527-ND |
Manufacturer | |
Manufacturer Product Number | 0022552201 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552201 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 25 | 37,65360 Kč | 941,34 Kč |
| 50 | 35,84780 Kč | 1 792,39 Kč |
| 100 | 34,13640 Kč | 3 413,64 Kč |
| 250 | 31,99760 Kč | 7 999,40 Kč |
| 500 | 30,47020 Kč | 15 235,10 Kč |
| 1 000 | 29,01630 Kč | 29 016,30 Kč |
| 2 500 | 27,20072 Kč | 68 001,80 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




























