



0015477620 | |
|---|---|
DigiKey Part Number | 23-0015477620-ND |
Manufacturer | |
Manufacturer Product Number | 0015477620 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015477620 Models |
Category | Contact Length - Mating 0.315" (8.00mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.570" (14.48mm) |
Packaging Tube | Insulation Height 0.475" (12.07mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,99400 Kč | 629,94 Kč |
| 384 | 48,69021 Kč | 18 697,04 Kč |
| 768 | 46,36676 Kč | 35 609,67 Kč |
| 1 152 | 45,05967 Kč | 51 908,74 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



