8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261991083

DigiKey Part Number
900-2261991083-ND
Manufacturer
Manufacturer Product Number
2261991083
Description
MICRO-FIT VERSA BL R-R 8CKT 300M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2261991083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
10194,67200 Kč1 946,72 Kč
34178,55088 Kč6 070,73 Kč
68170,02515 Kč11 561,71 Kč
102165,23157 Kč16 853,62 Kč
272154,18864 Kč41 939,31 Kč
510147,50518 Kč75 227,64 Kč
1 020140,47271 Kč143 282,16 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč