


2147205010 | |
|---|---|
DigiKey Part Number | 900-2147205010TR-ND - Tape & Reel (TR) 900-2147205010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2147205010 |
Description | ZERO-HACHI 0.8 CRIMP TERM #28-30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2147205010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 50 | 2,15440 Kč | 107,72 Kč |
| 100 | 2,04940 Kč | 204,94 Kč |
| 250 | 1,92172 Kč | 480,43 Kč |
| 500 | 1,82934 Kč | 914,67 Kč |
| 1 000 | 1,74199 Kč | 1 741,99 Kč |
| 2 500 | 1,63264 Kč | 4 081,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,67621 Kč | 27 048,40 Kč |
| 80 000 | 0,64394 Kč | 51 515,20 Kč |
| 120 000 | 0,62578 Kč | 75 093,60 Kč |
| 200 000 | 0,60364 Kč | 120 728,00 Kč |
| 280 000 | 0,58949 Kč | 165 057,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






