
2145282040 | |
|---|---|
DigiKey Part Number | 900-2145282040-ND |
Manufacturer | |
Manufacturer Product Number | 2145282040 |
Description | 1.25MLP TPA RETAINER 4CKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 2145282040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,33820 Kč | 216,91 Kč |
| 100 | 4,13240 Kč | 413,24 Kč |
| 250 | 3,87288 Kč | 968,22 Kč |
| 500 | 3,68724 Kč | 1 843,62 Kč |
| 1 000 | 3,51108 Kč | 3 511,08 Kč |
| 2 500 | 3,29114 Kč | 8 227,85 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






