Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145282030

DigiKey Part Number
900-2145282030-ND
Manufacturer
Manufacturer Product Number
2145282030
Description
1.25MLP TPA RETAINER 3CKT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
2145282030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
3
For Use With/Related Products
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,47300 Kč44,73 Kč
254,19960 Kč104,99 Kč
503,99800 Kč199,90 Kč
1003,80690 Kč380,69 Kč
2503,56884 Kč892,21 Kč
5003,39790 Kč1 698,95 Kč
1 0003,23537 Kč3 235,37 Kč
2 5003,03270 Kč7 581,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč