Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145282020

DigiKey Part Number
23-2145282020-ND
Manufacturer
Manufacturer Product Number
2145282020
Description
1.25MLP TPA RETAINER 2CKT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
2145282020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Retainer
Series
Number of Positions
2
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,56400 Kč55,64 Kč
255,20760 Kč130,19 Kč
504,95560 Kč247,78 Kč
1004,72040 Kč472,04 Kč
2504,42384 Kč1 105,96 Kč
5004,21220 Kč2 106,10 Kč
1 0004,01083 Kč4 010,83 Kč
2 5003,75940 Kč9 398,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč