
2145282050 | |
|---|---|
DigiKey Part Number | 900-2145282050-ND |
Manufacturer | |
Manufacturer Product Number | 2145282050 |
Description | 1.25MLP TPA RETAINER 5CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 2145282050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 5 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,98920 Kč | 124,73 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,52510 Kč | 452,51 Kč |
| 250 | 4,24076 Kč | 1 060,19 Kč |
| 500 | 4,03834 Kč | 2 019,17 Kč |
| 1 000 | 3,84536 Kč | 3 845,36 Kč |
| 2 500 | 3,60435 Kč | 9 010,88 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



