Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145291000

DigiKey Part Number
900-2145291000-ND
Manufacturer
Manufacturer Product Number
2145291000
Description
1.25MLP TPA CRIMP TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2145291000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
27.6µin (0.70µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,49100 Kč14,91 Kč
251,39440 Kč34,86 Kč
501,32700 Kč66,35 Kč
1001,26620 Kč126,62 Kč
2501,18596 Kč296,49 Kč
5001,12886 Kč564,43 Kč
1 0001,07489 Kč1 074,89 Kč
2 5001,00748 Kč2 518,70 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč