
2140935000 | |
|---|---|
DigiKey Part Number | 900-2140935000TR-ND - Tape & Reel (TR) 900-2140935000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2140935000 |
Description | ONEBLADE 1.0WB CRIMP TERM SN AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2140935000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 50 | 0,79800 Kč | 39,90 Kč |
| 100 | 0,76010 Kč | 76,01 Kč |
| 250 | 0,71224 Kč | 178,06 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,64548 Kč | 645,48 Kč |
| 2 500 | 0,60491 Kč | 1 512,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,47000 Kč | 9 400,00 Kč |
| 40 000 | 0,44755 Kč | 17 902,00 Kč |
| 60 000 | 0,43492 Kč | 26 095,20 Kč |
| 100 000 | 0,41952 Kč | 41 952,00 Kč |
| 140 000 | 0,40968 Kč | 57 355,20 Kč |
| 200 000 | 0,39951 Kč | 79 902,00 Kč |
| 500 000 | 0,37452 Kč | 187 260,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










