


2140922060 | |
|---|---|
DigiKey Part Number | 900-2140922060-ND |
Manufacturer | |
Manufacturer Product Number | 2140922060 |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140922060 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 25 | 5,28880 Kč | 132,22 Kč |
| 50 | 5,03460 Kč | 251,73 Kč |
| 100 | 4,79260 Kč | 479,26 Kč |
| 250 | 4,49060 Kč | 1 122,65 Kč |
| 500 | 4,27622 Kč | 2 138,11 Kč |
| 1 000 | 4,07183 Kč | 4 071,83 Kč |
| 2 500 | 3,81664 Kč | 9 541,60 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |





